Surface mount fixed inductor featuring 270nH inductance with a 20% tolerance. This 1812 case size component utilizes a ferrite core and offers a maximum DC current rating of 650mA. Operating within a temperature range of -20°C to 85°C, it has a DC resistance of 320mR and a self-resonant frequency of 200MHz. The unshielded, SMD/SMT termination is provided on tape and reel packaging.
Panasonic ELJ-FBR27MF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 270nH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.6mm |
| Length | 4.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | ELJFB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.