Surface mount fixed inductor with 390nH inductance and 20% tolerance. Features a 1812 case code, ferrite core, and 620mA current rating. DC resistance is 370mR, with a Q factor of 30 at 25.2MHz. Operating temperature range is -20°C to 85°C. Unshielded, RoHS compliant, and supplied on tape and reel.
Panasonic ELJ-FBR39MF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 370mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 390nH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.6mm |
| Length | 0.177inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 155MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.