
Surface mount fixed inductor with 820nH inductance and 20% tolerance. Features a 500mA current rating, 360mA actual current, and 740mR DC resistance. Encased in a 1812 (4532 metric) ferrite core package, this unshielded component operates from -20°C to 85°C. Self-resonant frequency is 90MHz at a test frequency of 25.2MHz.
Sign in to ask questions about the Panasonic ELJ-FBR82MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FBR82MF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 360mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 740mR |
| Depth | 3.4mm |
| Height | 0.126inch |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.6mm |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FBR82MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.