Surface mount general purpose wirewound chip inductor with 12µH inductance and 10% tolerance. Features a 75mA DC current rating, 4.1Ω DCR, and a Q factor of 25 at 2.52MHz. Operates within a -20°C to 85°C temperature range and is packaged in a 1008 case code.
Panasonic ELJ-FC120KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 155mA |
| Current Rating | 75mA |
| DC Current | 75mA |
| DC Resistance (DCR) | 4.1R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 12uH |
| Length | 0.126inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.