Surface mount wire-wound inductor with 15µH inductance and 10% tolerance. Features a 70mA DC current rating, 25 Q factor at 2.52MHz, and a self-resonant frequency of 28MHz. Encased in a 1008 (2520 metric) SMD package, measuring 2.5mm x 2mm x 1.6mm. Operates within a temperature range of -20°C to 85°C.
Panasonic ELJ-FC150KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Current | 70mA |
| DC Resistance (DCR) | 5R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.