Surface mount, wirewound fixed inductor with 18µH inductance and 5% tolerance. Features a ferrite core, 1008 [2520 Metric] case size, and a maximum DC current of 65mA. Operating temperature range is -20°C to 85°C. DCR is 5.4 Ohms, with a self-resonant frequency of 25MHz at a test frequency of 2.52MHz. Unshielded and RoHS compliant.
Sign in to ask questions about the Panasonic ELJ-FC180JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FC180JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.4R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 18uH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC180JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.