
Surface mount fixed inductor with 1µH inductance and 10% tolerance. Features a 195mA DC current rating and 650mΩ DC resistance. Encased in a 1008/2520 package, this unshielded component operates from -20°C to 85°C and is RoHS compliant. Ideal for general-purpose applications, it offers a Q factor of 25 at 7.96MHz and a self-resonant frequency of 115MHz.
Sign in to ask questions about the Panasonic ELJ-FC1R0KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FC1R0KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Current | 195mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 195mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC1R0KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.