General purpose chip molded wirewound inductor with 1.2µH inductance and 10% tolerance. Features a 180mA DC current rating, 750mΩ DC resistance, and a self-resonant frequency of 100MHz. Operates within a temperature range of -20°C to 85°C and is packaged in a 1008 (3225 Metric) surface mount case.
Panasonic ELJ-FC1R2KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1008 |
| Current | 240mA |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2.2mm |
| Height | 0.087inch |
| Inductance | 1.2uH |
| Length | 0.126inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.