Surface mount general purpose fixed inductor with 27µH inductance and 10% tolerance, tested at 2.52MHz. Features a 115mA current rating, 16.6Ω DC resistance, and a self-resonant frequency of 15MHz. Housed in a 1008 (2520 metric) case code, this unshielded, molded wirewound component operates within a -20°C to 85°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-FC270KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FC270KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 70mA |
| Current Rating | 115mA |
| DC Resistance (DCR) | 16.6R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 27uH |
| Length | 0.126inch |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC270KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.