General purpose chip molded wirewound inductor with 2.7uH inductance and 5% tolerance. Features a 1.2 Ohm DC resistance and a rated current of 145mA. Operates within a temperature range of -20°C to 85°C. This surface mount component has a Q factor of 25 at 7.96MHz and a self-resonant frequency of 75MHz. Packaged in tape and reel, it utilizes a ferrite core and is RoHS compliant.
Sign in to ask questions about the Panasonic ELJ-FC2R7JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FC2R7JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 150mA |
| Current Rating | 145mA |
| DC Current | 145mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 145mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC2R7JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.