General purpose chip molded wirewound inductor featuring 3.3µH inductance with a 10% tolerance. Rated for 135mA DC current, it offers a DC resistance of 1.3Ω and a Q-factor of 25 at 7.96MHz. This surface mount component is housed in a 1008 package (1210 Imperial/3225 Metric) with dimensions of 2.5mm length, 2mm width, and 2.2mm height. Operating temperature range is -20°C to 85°C, and it is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-FC3R3KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FC3R3KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1008 |
| Current | 500mA |
| Current Rating | 135mA |
| DC Current | 135mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.2mm |
| Height | 0.087inch |
| Inductance | 3.3uH |
| Length | 2.5mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 135mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | PA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC3R3KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.