
Surface mount fixed inductor with 47µH inductance and 5% tolerance. Features a ferrite core, 80mA DC current rating, and 11Ω DC resistance. Housed in a 1008 (2520 metric) SMD package with dimensions of 2.5mm length, 2mm width, and 2.2mm depth. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-FC470JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FC470JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FC470JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
