
General purpose molded wirewound chip inductor with 56µH inductance and 10% tolerance, tested at 2.52MHz. Features a 75mA maximum DC current rating, 1.37Ω DC resistance, and a 200MHz self-resonant frequency. This surface mount component is housed in a 1008 (2520 metric) case, measuring 2.5mm x 2mm x 0.87mm, and operates within a -20°C to 85°C temperature range. Packaged on tape and reel for automated assembly.
Panasonic ELJ-FC560KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 135mA |
| Current Rating | 75mA |
| DC Resistance (DCR) | 1.37R |
| Depth | 2.2mm |
| Height | 0.087inch |
| Inductance | 56uH |
| Length | 2.5mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.