The ELJ-FC6R8KF is a fixed inductor from Panasonic with a 6.8uH inductance value and 10% tolerance. It has a maximum DC current rating of 115mA and operates over a temperature range of -20°C to 85°C. The inductor is packaged in a 1008 case code and is available in tape and reel packaging with 2000 pieces per reel. It is RoHS compliant and suitable for surface mount applications.
Panasonic ELJ-FC6R8KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 1.95R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 6.8uH |
| Length | 2.5mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.