Surface mount fixed inductor featuring 8.2µH inductance with a 5% tolerance, designed for general applications. This ferrite core component offers a maximum DC current of 105mA and a low DC resistance of 2.2Ω. Housed in a compact 1008 (2520 metric) case, it operates within a temperature range of -20°C to 85°C and is supplied on tape and reel.
Panasonic ELJ-FC8R2JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
