Surface mount fixed inductor with 8.2µH inductance and 10% tolerance. Features a 1008 (2520 metric) case size, 2.2mm depth, 2.5mm length, and 2mm width. Operates with a maximum DC current of 105mA and a DC resistance of 320mΩ. Self-resonant frequency is 2.5GHz, with a Q factor of 25 at 7.96MHz. RoHS compliant and unshielded, packaged in tape and reel.
Panasonic ELJ-FC8R2KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 280mA |
| Current Rating | 105mA |
| DC Resistance (DCR) | 320mR |
| Depth | 2.2mm |
| Height | 0.087inch |
| Inductance | 8.2uH |
| Length | 2.5mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.