Surface mount fixed inductor with 390nH inductance and 10% tolerance. Features a 1008 (2520 metric) ferrite core, 160mA DC current rating, and 950mR DC resistance. Operating temperature range is -20°C to 85°C. Self-resonant frequency is 175MHz.
Sign in to ask questions about the Panasonic ELJ-FCR39KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FCR39KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 950mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 390nH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 175MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FCR39KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.