Surface mount general purpose chip inductor featuring 680nH inductance with a 10% tolerance. This wirewound ferrite core component offers a 140mA DC current rating and a DC resistance of 750mR. It operates within a temperature range of -20°C to 85°C and has a Q factor of 25 at 25.2MHz. The inductor is housed in a 1008 (2520 metric) case and is supplied on tape and reel.
Panasonic ELJ-FCR68KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 180mA |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 680nH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.