Surface mount general purpose inductor with 820nH inductance and 20% tolerance. Features a 1008 case code (2.5mm x 2mm x 1.6mm) and 1.4 Ohm DC resistance. Rated for a maximum DC current of 130mA and operates within a temperature range of -20°C to 85°C. This unshielded, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-FCR82MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-FCR82MF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 820nH |
| Length | 2.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | FC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FCR82MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.