
Surface mount wirewound chip inductor with 1.5µH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite core, 115mA DC current rating, and 2.25Ω DC resistance. Operates within a -20°C to 85°C temperature range, with a Q factor of 13 at 1MHz. Packaged in a 1210 (3225 metric) case, tape and reel.
Sign in to ask questions about the Panasonic ELJ-NA1R5JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-NA1R5JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 135mA |
| Current Rating | 115mA |
| DC Current | 115mA |
| DC Resistance (DCR) | 2.25R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Lead Pitch | 2mm |
| Length | 3.2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | ELJNA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NA1R5JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.