
Surface mount wirewound fixed inductor with 5.6µH inductance and 5% tolerance. Features a 1MHz test frequency, 13 Q-factor, and 65mA DC current rating. This 1210 case component offers 8.7Ω DCR and operates within a -20°C to 85°C temperature range. Ferrite core material and unshielded construction.
Sign in to ask questions about the Panasonic ELJ-NA5R6JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-NA5R6JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 8.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | ELJNA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NA5R6JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
