Surface mount fixed inductor with 12nH inductance and 10% tolerance. Features a 1008 (2520 metric) case size, 270mA DC current rating, and 340mR DC resistance. Operates from -20°C to 85°C with a self-resonant frequency of 2.2GHz. Unshielded, ferrite core construction, suitable for tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Panasonic ELJ-NC12NKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-NC12NKF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 340mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 12nH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NC12NKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.