Surface mount general purpose inductor with 33nH inductance and 10% tolerance. Features a non-magnetic ferrite core, 220mA DC current rating, and 510mR DC resistance. Operates within a -20°C to 85°C temperature range and has a self-resonant frequency of 1GHz. Packaged in a 1008 (2520 metric) SMD case, this RoHS compliant component is supplied on tape and reel.
Panasonic ELJ-NC33NKF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 510mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 33nH |
| Length | 2.5mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.