Surface mount general purpose inductor with 39nH inductance and 10% tolerance. Features a non-magnetic ferrite core, 215mA max DC current, and 550mR DC resistance. Operates from -20°C to 85°C with a self-resonant frequency of 890MHz at 100MHz test frequency. Packaged in a 1008 (2520 metric) SMD case, tape and reel, with RoHS compliance.
Panasonic ELJ-NC39NKF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 39nH |
| Length | 2.5mm |
| Max DC Current | 215mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 890MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.