Surface mount general purpose inductor with 56nH inductance and 10% tolerance, operating at 100MHz. Features a non-magnetic ferrite core, 200mA DC current rating, and 630mR DC resistance. Housed in a 1008 (2520 metric) SMD package, this unshielded component offers a self-resonant frequency of 670MHz and operates within a -20°C to 85°C temperature range. Supplied on tape and reel, it is RoHS compliant.
Panasonic ELJ-NC56NKF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Resistance (DCR) | 630mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 56nH |
| Length | 2.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 670MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.