
Surface mount fixed inductor with 100nH inductance and 5% tolerance. Features a 175mA DC current rating and 800mΩ DC resistance. Constructed with a non-magnetic ferrite core and measuring 2.5mm x 2mm x 1.6mm in a 1008 case size. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-NCR10JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-NCR10JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 175mA |
| DC Resistance (DCR) | 800mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 460MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NCR10JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
