High-frequency wirewound chip inductor with 150nH inductance and 10% tolerance, operating at 25.2MHz with a Q-factor of 10. Features a ferrite core, 160mA current rating, and 550mR DC resistance. Surface mountable in a 1008 package (3225 metric, 1210 imperial), with dimensions of 2.5mm length, 2mm width, and 1.6mm height. Operates from -20°C to 85°C, is RoHS compliant, and supplied on tape and reel.
Panasonic ELJ-NCR15KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 260mA |
| Current Rating | 160mA |
| DC Resistance (DCR) | 550mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 150nH |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.