
Surface mount general purpose inductor with 180nH inductance and 10% tolerance. Features a non-magnetic ferrite core, 155mA DC current rating, and 1.05 Ohm DC resistance. Packaged in a 1008 (2520 metric) SMD case, this unshielded component operates from -20°C to 85°C and is RoHS compliant. Ideal for general electronic applications requiring compact, reliable inductance.
Sign in to ask questions about the Panasonic ELJ-NCR18KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-NCR18KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 155mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 180nH |
| Length | 2.5mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NCR18KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
