Surface mount wirewound fixed inductor with 220nH inductance and 5% tolerance, designed for high-frequency applications. Features a 10 Q-factor at 25.2MHz test frequency, 145mA DC current rating, and 1.15 Ohm DC resistance. Housed in a compact 1008 (2520 metric) case code with ferrite core material. Operating temperature range from -20°C to 85°C, supplied in tape and reel packaging.
Panasonic ELJ-NCR22JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 145mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.