
Surface mount fixed inductor with 330nH inductance and 5% tolerance. Features a 135mA DC current rating and 1.37 Ohm DC resistance. Constructed with a non-magnetic ferrite core and an unshielded design. Operating temperature range from -20°C to 85°C. Packaged in a 1008 (2520 metric) case, suitable for tape and reel packaging.
Sign in to ask questions about the Panasonic ELJ-NCR33JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-NCR33JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 1.37R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | NC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NCR33JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
