
Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for general applications. Features a 1008 (2520 metric) case size, 130mA DC current rating, and 1.47 Ohm DC resistance. Operating temperature range from -20°C to 85°C, with a self-resonant frequency of 180MHz. Unshielded, ferrite core construction, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-NCR39JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.47R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NCR39JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
