
Surface mount fixed inductor with 680nH inductance and 5% tolerance. Features a 1008 (2520 metric) case size, 110mA current rating, and 1.85 Ohm DC resistance. Operates within a -20°C to 85°C temperature range. Unshielded, ferrite core, lead-free, and RoHS compliant.
Panasonic ELJ-NCR68JF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 70mA |
| Current Rating | 110mA |
| DC Resistance (DCR) | 1.85R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | ELJNC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
