
Surface mount fixed inductor with 12nH inductance and 5% tolerance. Features a 535mA DC current rating and 240mΩ DC resistance. This unshielded component utilizes a non-magnetic core and operates within a -20°C to 85°C temperature range. The 0805 case size (2.0mm L x 1.25mm W x 1.55mm H) is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 535mA |
| DC Resistance (DCR) | 240mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 535mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Self Resonant Frequency | 3.3GHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
