The ELJ-ND18NJF is a fixed inductor from Panasonic with a 18nH inductance value and a 5% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The inductor is available in a 0805 package with a surface mount termination and is unshielded. It has a self resonant frequency of 3GHz and a test frequency of 100MHz.
Panasonic ELJ-ND18NJF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 290mR |
| Height | 1.25mm |
| Inductance | 18nH |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3GHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.