High-frequency wirewound chip inductor with 39nH inductance and 10% tolerance. Features a 390mA current rating, 1.47 Ohm DC resistance, and 15 Q-factor at 100MHz. Surface mountable in an 0805 (2012 metric) case, operating from -20°C to 85°C. Unshielded, RoHS compliant, and supplied on tape and reel.
Panasonic ELJ-ND39NKF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 230mA |
| Current Rating | 390mA |
| DC Resistance (DCR) | 1.47R |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 39nH |
| Length | 0.079inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.