
Surface mount fixed inductor with 82nH inductance and 5% tolerance. Features a 330mA DC current rating and 630mΩ DC resistance. Operates within a -20°C to 85°C temperature range. Packaged in a 0805 case size, this unshielded component is RoHS compliant and designed for tape and reel packaging.
Sign in to ask questions about the Panasonic ELJ-ND82NJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-ND82NJF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 520mA |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 630mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 330mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | ELJND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-ND82NJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
