Surface mount fixed inductor with 120nH inductance and 10% tolerance, designed for high-frequency applications. Features a 275mA current rating, 2.37 Ohm DC resistance, and a Q factor of 8 at 25.2MHz. Operates within a -20°C to 85°C temperature range and is packaged in an 0805 (2012 metric) case. This unshielded, wirewound component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-NDR12KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 150mA |
| Current Rating | 275mA |
| DC Resistance (DCR) | 2.37R |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 120nH |
| Length | 0.079inch |
| Max DC Current | 275mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-NDR12KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
