Surface mount fixed inductor with 270nH inductance and 10% tolerance. Features a 165mA current rating, 3.38 ohm DC resistance, and operates within a -20°C to 85°C temperature range. Packaged in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Panasonic ELJ-NDR27KF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 125mA |
| Current Rating | 165mA |
| DC Resistance (DCR) | 3.38R |
| Depth | 1.55mm |
| Height | 0.049inch |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | ND |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.