Surface mount fixed inductor with 10µH inductance and 10% tolerance. Features a 590mA RMS current rating and 400mA saturation current. Operates within a -20°C to 85°C temperature range. Housed in a 1210 (3225 Metric) case with ceramic and ferrite core material. DC resistance is 350mΩ.
Sign in to ask questions about the Panasonic ELJ-PA100KF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-PA100KF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| DC Current | 590mA |
| DC Resistance (DCR) | 350mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 240mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 590mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 23MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PA100KF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
