Surface mount power inductor featuring 100µH inductance with a 10% tolerance. This unshielded component utilizes a ferrite/ceramic core and is housed in a 1210 (3225 metric) case. It offers a maximum DC current rating of 90mA and a DC resistance of 5 Ohms. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-PA101KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-PA101KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Ceramic |
| Current | 120mA |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 90mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 90mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | PA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PA101KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.