Surface mount, wirewound fixed inductor with 220µH inductance and 10% tolerance. Features 115mA maximum DC current, 85mA saturation current, and 8.7Ω DC resistance. Operates within a -20°C to 85°C temperature range. Housed in a 1210 (3225 Metric) case with ceramic and ferrite core material. Suitable for high-frequency applications.
Sign in to ask questions about the Panasonic ELJ-PA221KF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-PA221KF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 8.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 85mA |
| Self Resonant Frequency | 4MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PA221KF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.