Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features 800mA DC current rating, 170mΩ DC resistance, and a 1210 (3225) case size. Operates between -20°C and 85°C with a self-resonant frequency of 70MHz. Ceramic and ferrite core material, unshielded construction, and SMD/SMT termination. Packaged on tape and reel.
Panasonic ELJ-PA2R2MF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 170mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 70MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.