Surface mount fixed inductor with 33µH inductance and 10% tolerance. Features a 1210 (3225 metric) case size, ceramic/ferrite core, and unshielded construction. Maximum DC current is 155mA, with a saturation current of 240mA. DC resistance is 1.05Ω, and the self-resonant frequency is 12MHz at a test frequency of 1MHz. Operating temperature range is -20°C to 85°C.
Panasonic ELJ-PA330KF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 12MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.