Surface mount wirewound fixed inductor with 47µH inductance and 10% tolerance, designed for high-frequency applications. Features a 1210 [3225 Metric] case size, 260mA current rating, and 200mA saturation current. Operates within a temperature range of -20°C to 85°C, with a DC resistance of 3.9Ω. Ceramic and ferrite core materials, unshielded construction, and SMD/SMT termination.
Panasonic ELJ-PA470KF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| Current | 175mA |
| Current Rating | 260mA |
| DC Resistance (DCR) | 3.9R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 9.5MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.