Molded wirewound power inductor with 68µH inductance and 10% tolerance, designed for surface mount applications. Features a ferrite core, 105mA DC current rating, and 3.7Ω DCR. Operates within a -20°C to 85°C temperature range, with a Q factor of 15 at 2.52MHz and a self-resonant frequency of 7.5MHz. Packaged in a 1210 (3225 metric) case, tape and reel.
Panasonic ELJ-PA680KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 60mA |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 68uH |
| Length | 0.126inch |
| Max DC Current | 105mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.