Surface mount fixed inductor with 68µH inductance and 10% tolerance. Features a ceramic/ferrite core, 190mA maximum DC current rating, and 290mΩ DC resistance. Operating temperature range is -20°C to 85°C. Packaged in a 1210 (3225 metric) case, this unshielded component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-PA680KF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-PA680KF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ceramic, Ferrite |
| Current | 360mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 290mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 7.5MHz |
| Series | ELJPA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PA680KF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.