Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for general applications. Features a ferrite core, 320mA maximum DC current rating, and 800mΩ DC resistance. Operates within a temperature range of -20°C to 85°C. Packaged in an 1812 (4532) case code, this unshielded component is supplied on tape and reel.
Panasonic ELJ-PB150KF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.6mm |
| Length | 4.5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | ELJPB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.