Surface mount fixed inductor with 10nH inductance and 10% tolerance, designed for general applications. Features a compact 0603 (1608 metric) ceramic core, unshielded construction, and SMD/SMT termination. Offers a maximum DC current rating of 1.4A, a DC resistance of 100mR, and a Q factor of 9 at 100MHz. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 2.8GHz. Packaged on tape and reel for efficient automated assembly.
Panasonic ELJ-PE10NKFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 900mA |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Height | 0.031inch |
| Inductance | 10nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | PE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.