Surface mount, wirewound fixed inductor with 15nH inductance and 10% tolerance. Features a 0603 [1608 Metric] ceramic core, 900mA max DC current, and 0.1 ohm DC resistance. Operates from -20°C to 85°C with a self-resonant frequency of 2.2GHz. Unshielded, lead-free, and RoHS compliant.
Panasonic ELJ-PE15NKFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Height | 0.8mm |
| Inductance | 15nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | PE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.