Surface mount wirewound fixed inductor with 3.9 nH inductance and 10% tolerance. Features a 0603 [1608 Metric] ceramic core, 2.1 A current rating, and 40 mΩ DC resistance. Operates efficiently at high frequencies with a self-resonant frequency of 5.2 GHz. Designed for surface mounting with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 1.3A |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 40mR |
| Height | 0.031inch |
| Inductance | 3.9nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | PE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |